| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172453-0624 |
| Color: | Black |
| Series: | 172453 - EXTreme Ten60Power |
| Amperage: | 50 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 30 |
| Number of Rows: | 1, 3 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm, 7.5 mm |
| Voltage: | 600 VAC / 250 VDC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 200 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 3 p - 24 s - 3 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1724530624 |
| SKU: | MOL172453-0624 |
172453-0624
| Heilind Number: | MOL172453-0624 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172453-0624 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and power up with the TEN60 Wire to Board Plug Assembly. This convenient 6P-24S connector, in sleek black, is designed for optimal performance in demanding environments. With a 50A amperage and 600VAC/250VDC voltage rating, it ensures reliable power transmission. Its 30 copper alloy contacts, gold-plated for enhanced conductivity, guarantee secure connections. Featuring a right-angle orientation, through-hole termination, and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Certified RoHS compliant and lead-free process capable, it's both environmentally friendly and high-performing. Perfect for PCB power and signal configurations, it's a must-have for efficient electronic assemblies.

