| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172457-0003 |
| Color: | Black |
| Series: | 172457 - EXTreme Ten60Power |
| Amperage: | 50 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 7.5 mm |
| Voltage: | 600 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 200 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1724570003 |
| SKU: | MOL172457-0003 |
172457-0003
| Heilind Number: | MOL172457-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172457-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your devices with the TEN60 PTB PLUG ASSY. This black assembly features a 3P design, ideal for high-amperage applications up to 50A. With a voltage rating of 600V AC and through-hole termination, it ensures reliable performance. The contact materials, including copper alloy with gold plating, guarantee efficient conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. With PCB retention and polarization features, installation is secure and straightforward. Meeting stringent quality standards, it's a dependable choice for power applications.

