172457-0004

Heilind Number:MOL172457-0004
Manufacturer:Molex
Manufacturer Number:172457-0004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly with Guide Pins, 4 Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172457-0004
Color:Black
Series:172457 - EXTreme Ten60Power
Amperage:50 A
Connector Type:EXTreme Ten60Power
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:7.5 mm
Voltage:600 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:200
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:4 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:1724570004
SKU:MOL172457-0004

Detailed Description

Enhance power connectivity with our EXTreme Ten60Power Panel-to-Board Right Angle Plug Assembly featuring 4 power circuits. Crafted for durability and efficiency, this assembly boasts a 50A amperage capacity and 600V AC voltage rating, making it ideal for high-power applications. With guide pins for easy installation, a liquid crystal polymer construction, and gold-plated copper alloy contacts, it ensures reliable performance even in harsh environments. Designed for through-hole termination, it guarantees secure PCB attachment. Operating within a wide temperature range and compliant with RoHS standards, it offers both reliability and sustainability. Trust in this connector for seamless power transmission in your projects.