172457-0006

Heilind Number:MOL172457-0006
Manufacturer:Molex
Manufacturer Number:172457-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TEN60 PTB PLUG ASSY PWR 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172457-0006
Color:Black
Series:172457 - EXTreme Ten60Power
Amperage:50 A
Connector Type:EXTreme Ten60Power
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:7.5 mm
Voltage:600 V AC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Power and Signal Configuration:6 p - 0 s
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:1724570006
SKU:MOL172457-0006

Detailed Description

Easily power up with the TEN60 PTB Plug Assembly, featuring a robust 6-pin design for secure connections. Engineered for high-performance applications, this assembly boasts a 50A amperage and 600V AC voltage rating, ensuring reliable power transmission. With its copper alloy contacts and gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method make installation a breeze, while its liquid crystal polymer construction offers superior heat resistance. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the EXTreme Ten60Power series for your power connectivity needs.