| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172466-0100 |
| Color: | Black |
| Series: | 172466 - iPass+ - zHD |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Number of Rows: | 4 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .75 mm |
| Voltage: | 30V AC (RMS) / 42V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | Internal Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .760 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19880 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | Yes |
| Product Name: | iPass+, zHD |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1724660100 |
| SKU: | MOL172466-0100 |
172466-0100
| Heilind Number: | MOL172466-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172466-0100 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
iPass+ zHD Vertical Internal Connector Assembly, 1x1, Surface Mount, 0.76µm Gold (Au) Plating
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with the iPass+ zHD Vertical Internal Connector Assembly. Designed for optimal performance, this 1x1 receptacle features 36 contacts in 4 rows, ensuring efficient data transmission. With surface mount termination and a pitch of .75mm, it offers seamless integration onto PCBs. The black high-temperature thermoplastic housing ensures durability, while 0.76µm gold plating on the copper alloy contacts guarantees reliable signal transfer. Rated for 30V AC (RMS) / 42V DC, it meets stringent safety standards. Embossed Tape on Reel packaging and UL certification streamline the assembly process, making it ideal for high-speed cage and connector applications. Upgrade your connectivity solution with the iPass+ zHD Vertical Internal Connector Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2025 | 516403 - Equipment/Production Transfer. Parts been transferred to different location. No changes will be made to product as part of this change. | Download | |||

