172466-0200

Heilind Number:MOL172466-0200
Manufacturer:Molex
Manufacturer Number:172466-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

iPass+ zHD Vertical Internal Connector Assembly, 1x2, Surface Mount, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172466-0200
Color:Black
Series:172466 - iPass - zHD
Amperage:1 A
Connector Type:iPass+, zHD
Number of Contacts:72
Number of Rows:4
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.75 mm
Voltage:30 V AC / 42 V DC
Material:Thermoplastic
Number of Ports:2
Orientation:Vertical
Component Type:Internal Receptacles
Tail Length:2.4 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.076 µm
Number of Contacts Loaded:72
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.076 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
CSA Agency Certification:LR19880
UL Agency Certification:E107635
Contact Termination Plating:Tin over Nickel
Lock to Mating Part:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:1724660200
SKU:MOL172466-0200

Detailed Description

Elevate your connectivity with the iPass+ zHD Vertical Internal Connector Assembly. This high-speed component boasts a sleek black design and features a 1x2 configuration with 72 contacts in 4 rows, ensuring efficient data transmission. With surface mount termination and 0.76µm gold plating, it offers reliable performance in demanding environments. Crafted from durable thermoplastic with copper alloy contacts, it guarantees longevity. Certified for quality and compliance with industry standards, including RoHS, UL, and CSA, it's a trusted choice for your applications. Suitable for wire-to-board connections, it comes packaged on an embossed tape reel for convenience. Trust in the iPass+ zHD for seamless connectivity in your projects.