| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172509-0223 |
| Color: | Black |
| Series: | 172509 - EXTreme Ten60Power |
| Amperage: | 60 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 5.5 mm, 7.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1725090223 |
| SKU: | MOL172509-0223 |
172509-0223
| Heilind Number: | MOL172509-0223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172509-0223 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The EXTreme Ten60Power Wire-to-Board Receptacle Housing offers reliable power connectivity with three power circuits. Designed for rugged performance, this black housing is part of the EXTreme Ten60Power series, featuring a high amperage rating of 60A. Crafted from durable PBT material, it ensures long-lasting use even in demanding environments. With a pitch of 7.5mm and 5.5mm, it allows for secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Featuring polarized mating and RoHS compliance, it guarantees both safety and environmental sustainability. Perfect for power circuit applications, this housing is essential for robust and efficient wire-to-board connections.

