| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172509-0226 |
| Color: | Black |
| Series: | 172509 - EXTreme Ten60Power |
| Amperage: | 60 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 5.5 mm, 7.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1725090226 |
| SKU: | MOL172509-0226 |
172509-0226
| Heilind Number: | MOL172509-0226 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172509-0226 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EXTreme Ten60Power Wire-to-Board Receptacle Housing, designed for high-power applications. This black housing features 6 power circuits, each capable of handling up to 60A of current. With a durable PBT construction and an operating temperature range of -40 to 105°C, it ensures reliable performance in demanding environments. The 7.5mm pitch allows for secure connections, while its polarized design prevents incorrect mating. Ideal for power distribution systems, this housing offers a robust solution for your connectivity needs. RoHS compliant and featuring CSA agency certification, it meets stringent quality standards. Upgrade your wire-to-board connections with the EXTreme Ten60Power Receptacle Housing.

