| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172510-3224 |
| Color: | Black |
| Series: | 172510 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 2, 24 |
| Number of Rows: | 1, 3 |
| Pitch: | 2.54 mm, 7.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1725103224 |
| SKU: | MOL172510-3224 |
172510-3224
Specifications
Detailed Description
The EXTreme Ten60Power Wire-to-Board Receptacle Housing is a high-performance connector designed for demanding applications. With 24 signal circuits and 2 power circuits, it offers versatile connectivity options. Featuring a durable black housing, it ensures reliability in various environments. This receptacle, part of the 172510 series, is rated for 2.5A for signals and 55A for power, making it suitable for a wide range of power and data transmission needs. Its PBT construction and operating temperature range of -40 to 105°C guarantee durability in harsh conditions. The connector is polarized for secure mating and features keying for proper alignment. Packaged in a convenient tray, it is easy to handle and install. With RoHS compliance, you can trust in its environmental responsibility. Ideal for signal and power applications, this connector is a reliable choice for your connectivity needs.

