| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172510-3618 |
| Color: | Black |
| Series: | 172510 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 55 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 18, 6 |
| Number of Rows: | 1, 3 |
| Pitch: | 2.54 mm, 7.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1725103618 |
| SKU: | MOL172510-3618 |
172510-3618
| Heilind Number: | MOL172510-3618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172510-3618 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
EXTreme Ten60Power Wire-to-Board Receptacle Housing, 18 Signal Circuits, 6 Power Circuits
More >>Specifications
Detailed Description
Experience the ultimate in power connectivity with our EXTreme Ten60Power Wire-to-Board Receptacle Housing. Featuring 18 signal circuits and 6 power circuits, this housing is designed for optimal performance. Its durable polybutylene terephthalate construction ensures reliability, while its 2.5A and 55A amperage ratings cater to a wide range of power needs. With a pitch of 2.54mm and 7.5mm, it offers versatility in connectivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Polarized to mate and featuring a locking mechanism, it guarantees secure connections. RoHS compliant and available in black, this housing is the perfect choice for your power and signal circuit applications.

