172511-0002

Heilind Number:MOL172511-0002
Manufacturer:Molex
Manufacturer Number:172511-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 2 Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172511-0002
Color:Black
Series:172511 - EXTreme Ten60Power
Amperage:55 A
Connector Type:EXTreme Ten60Power
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:7.5 mm
Material:PBT
Keying:Yes
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
CSA Agency Certification:LR19980
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:1725110002
SKU:MOL172511-0002

Detailed Description

Experience the superior performance of our EXTreme Ten60Power Panel-to-Board Receptacle Housing. With 2 Power Circuits, this housing is designed for high-powered applications, offering a reliable connection that withstands even the most demanding environments. The black housing, made of durable PBT material, ensures longevity and performance. Featuring a 55 A amperage rating, it provides ample power for your needs. With a pitch of 7.5 mm and keying for easy assembly, this housing guarantees a secure and efficient connection. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. CSA agency certification and RoHS compliance further attest to its quality and reliability. Upgrade your connectivity solutions with this essential component, perfect for industrial, automotive, and other high-performance settings.