| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172511-0003 |
| Color: | Black |
| Series: | 172511 - EXTreme Ten60Power |
| Amperage: | 55 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1725110003 |
| SKU: | MOL172511-0003 |
172511-0003
| Heilind Number: | MOL172511-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172511-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with the EXTreme Ten60Power Panel-to-Board Receptacle Housing. Featuring 3 power circuits, this black housing is designed for optimal performance in demanding environments. With a 55A amperage rating, it ensures reliable power transmission. The PBT material and CSA agency certification guarantee durability and safety. Polarized for easy mating, it offers secure connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether for industrial or commercial use, this housing provides a robust solution for your power connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||

