172511-0005

Heilind Number:MOL172511-0005
Manufacturer:Molex
Manufacturer Number:172511-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 5 Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172511-0005
Color:Black
Series:172511 - EXTreme Ten60Power
Amperage:55 A
Connector Type:EXTreme Ten60Power
Gender:Receptacle
Number of Contacts:5
Number of Rows:1
Pitch:7.5 mm
Material:PBT
Keying:Yes
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
CSA Agency Certification:LR19980
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:1725110005
SKU:MOL172511-0005

Detailed Description

Introducing the EXTreme Ten60Power Panel-to-Board Receptacle Housing, a reliable solution for your power circuit needs. With a sleek black design and durable PBT construction, this housing is built to withstand demanding environments. Featuring 5 power circuits in a single row, it offers ample connectivity for your applications. The 7.5mm pitch and keying mechanism ensure secure and efficient mating. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial settings. With CSA certification and RoHS compliance, you can trust in its quality and environmental responsibility.Upgrade your power connections with the EXTreme Ten60Power Panel-to-Board Receptacle Housing.