| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172512-3412 |
| Color: | Black |
| Series: | 172512 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 1, 3 |
| Mount Type: | Panel Mount |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Material: | PBT |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| CSA Agency Certification: | LR19980 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1725123412 |
| SKU: | MOL172512-3412 |
172512-3412
Specifications
Detailed Description
Introducing the EXTreme Ten60Power Panel-to-Board Receptacle Housing, a versatile component designed for high-performance connectivity applications. Featuring 12 signal circuits and 4 power circuits, this housing ensures efficient power transmission in any setup. With a durable polybutylene terephthalate construction, it offers reliable performance in harsh environments. The housing accommodates 16 contacts in a single row, with options for various mounting styles including panel mount. Its 60A and 2.5A amperage ratings make it suitable for a wide range of power requirements. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this housing meets industry standards for safety and performance. With its polarized mating feature and CSA agency certification, it guarantees secure and reliable connections. Ideal for use in industrial, automotive, and power distribution systems, the EXTreme Ten60Power Receptacle Housing is a top choice for professionals seeking quality and durability in their connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||

