172512-3618

Heilind Number:MOL172512-3618
Manufacturer:Molex
Manufacturer Number:172512-3618
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Panel-to-Board Receptacle Housing, 18 Signal Circuits, 6 Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172512-3618
Color:Black
Series:172512 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Gender:Receptacle
Number of Contacts:24
Number of Rows:1, 3
Pitch:2 mm, 5.5 mm, 7.5 mm
Material:PBT
Keying:No
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:1725123618
SKU:MOL172512-3618

Detailed Description

Enhance your power and signal connections with our EXTreme Ten60Power Panel-to-Board Receptacle Housing. Designed for efficiency, this housing offers 18 signal circuits and 6 power circuits in a sleek black finish. Perfect for demanding applications, it boasts a 60 A amperage capacity, with 2.5 A per circuit. Constructed from durable PBT material and meeting industry standards for flammability, it ensures reliable performance even in challenging environments. With a compact 2 mm pitch, it can accommodate 24 contacts in a single row, with optional keying for added security. Operating flawlessly in temperatures ranging from -40 to 105 °C, this housing is a versatile solution for your connectivity needs. RoHS compliant and certified by CSA, it guarantees both quality and safety. Elevate your connectivity setup with this essential component, ideal for a range of applications in various industries.