172550-1207

Heilind Number:MOL172550-1207
Manufacturer:Molex
Manufacturer Number:172550-1207
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact zX2 95 Ohm 6 Pair Orthogonal Direct RAM Signal Module, Unguided, 12 Columns, 288 Circuits, Plated Through Hole Dimension 0.36mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172550-1207
Color:Black
Series:172550 - Impact zX2
Amperage:.75 A
Connector Type:Impact zX2
Number of Contacts:288
Number of Rows:24
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:150 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:95 Ω
Keying:No
Component Type:Right Angle Male
Number of Pairs:6
Data Rate:28 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:288
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:12
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1725501207
SKU:MOL172550-1207

Detailed Description

Introducing the Impact zX2 95 Ohm 6 Pair Orthogonal Direct RAM Signal Module, a high-performance solution for your connectivity needs. Featuring 288 circuits and 12 columns, this module offers exceptional throughput with a data rate of 28 Gb/s. The right-angle male connector with gold plating ensures reliable signal transmission, while the ground plane shield and high-performance alloy contacts guarantee optimal impedance control. With a contact termination pitch of 1.9mm and 1.35mm, this module is versatile and easy to integrate into your PCB design. Operating at up to 150V AC/DC and 0.75A, it meets the demands of various applications. RoHS compliant and designed for durability with 200 mating cycles, this module is the perfect choice for demanding industrial environments. Upgrade your connectivity with the Impact zX2 95 Ohm Signal Module.