| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172646-0312 |
| Color: | Black |
| Series: | 172646 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726460312 |
| SKU: | MOL172646-0312 |
172646-0312
Specifications
Detailed Description
Easily connect power components with our Mini-Fit Jr. Plug Housing, featuring a single row design with panel mount ears for secure installation. Crafted from durable PA Polyamide Nylon 6/6 material with UL 94V-2 fire safety rating, it offers reliable performance even in demanding environments. With 3 circuits and a 4.2mm pitch, it's ideal for power applications. This black housing is glow-wire capable and operates in a wide temperature range from -40 to 105°C. Certified by CSA and UL agencies, it guarantees high-quality standards. Designed for wire-to-wire and wire-to-board connections, it ensures versatile use. Its polarized and locking features provide added security, making it a dependable choice for various projects. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity with the Mini-Fit Jr. Plug Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/17/2025 | 516656 - Capacity change or tool replacement. Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form, function or appearance of product based on this replacement tooling. | Download | |||
| 01/14/2022 | 511015 - Capacity change or tool replacement. To ensure business continuity another set of tooling is being added. new tooling will be an exact replica of current tooling. | Download | |||
| 10/24/2018 | 505892 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 12/26/2015 | GCM 10691304 - New, Modified, Or Replacement Tooling. | Download | |||

