| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172646-0413 |
| Color: | Black |
| Series: | 172646 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726460413 |
| SKU: | MOL172646-0413 |
172646-0413
Specifications
Detailed Description
Easily assemble power connections with our Mini-Fit Jr. Plug Housing, designed for efficiency and reliability. Crafted from PA Polyamide Nylon 6/6 with a UL 94V-2 rating, this housing offers durability and safety. Featuring 4 circuits in a single row layout, it is ideal for various power applications. The black housing is glow-wire capable and operates effectively in temperatures ranging from -40 to 105 °C. With polarization for secure mating, it is suitable for Wire to Wire and Wire to Board connectors. Certified by CSA and UL agencies, it meets quality standards. Complete your power systems with the Mini-Fit Jr. Plug Housing, a RoHS compliant solution for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


