| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172646-0513 |
| Color: | Black |
| Series: | 172646 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726460513 |
| SKU: | MOL172646-0513 |
172646-0513
Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit Jr. Plug Housing, meticulously crafted for optimal performance. Constructed from robust PA Polyamide Nylon 6/6 with UL 94V-2 certification, it guarantees durability and safety. Featuring 5 circuits and a pitch of 4.2mm, this black housing is ideal for power applications, with a high amperage rating of 13A. Its glow-wire capability and operating temperature range of -40 to 105°C ensure reliability in diverse environments. With polarized mating and locking mechanisms, it offers secure connections. UL and CSA agency certifications further attest to its quality standards. Whether for wire-to-wire or wire-to-board setups, the Mini-Fit Jr. Plug Housing is a dependable solution for your connectivity needs. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 03/20/2015 | GCM 10673765 - New, Modified, Or Replacement Tooling. | Download | |||

