172647-0102

Heilind Number:MOL172647-0102
Manufacturer:Molex
Manufacturer Number:172647-0102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Header, Single Row, Vertical, 2 Circuits, Nylon, 94V-2, Matte Tin (Sn) Plating, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172647-0102
Color:Black
Series:172647 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.78 mm
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:220 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:1726470102
SKU:MOL172647-0102

Detailed Description

Easily connect wires to your board with our Mini-Fit Jr. Vertical Header. Featuring two brass contacts with Matte Tin plating, this black connector ensures reliable power transmission at up to 600 volts. The through-hole termination method and 4.2mm pitch make for secure attachment, while its glow wire capability adds an extra layer of safety. With a compact design and tray packaging, it's a convenient solution for various electronic applications. RoHS compliant and designed for up to 30 mating cycles, this Mini-Fit Jr. Vertical Header guarantees long-lasting performance in any project.