| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172647-0104 |
| Color: | Black |
| Series: | 172647 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 220 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726470104 |
| SKU: | MOL172647-0104 |
172647-0104
| Heilind Number: | MOL172647-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172647-0104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Single Row, Vertical, 4 Circuits, Nylon, 94V-2, Matte Tin (Sn) Plating, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Easily connect components on your PCB with our Mini-Fit Jr. Header. This single-row, vertical connector features four circuits for efficient power distribution. Made of durable PA Polyamide Nylon 6/6 with 94V-0 flammability rating, it ensures safety and reliability. The bright Tin (Sn) over Nickel (Ni) plating offers excellent conductivity, suitable for high current applications up to 13A and voltage levels up to 600V. Its through-hole termination method and straight body orientation make installation a breeze, with a pitch of 4.2mm for easy PCB integration. Operating in a wide temperature range from -40 to 105°C, it's ideal for various environments. With a Glow Wire Capable design and compliance with RoHS standards, this connector guarantees performance and environmental responsibility. Whether for industrial machinery or consumer electronics, the Mini-Fit Jr. Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2023 | 512906 - Capacity Change or tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling | Download | |||
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

