| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172647-0105 |
| Color: | Black |
| Series: | 172647 - Mini-Fit Jr. |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 220 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726470105 |
| SKU: | MOL172647-0105 |
172647-0105
Specifications
Detailed Description
Easily connect and secure your circuits with our Mini-Fit Jr. Header. This single-row, vertical connector features five contact points made of durable brass with Tin plating for reliable conductivity. The PA Polyamide Nylon 6/6 construction ensures durability and compliance with stringent safety standards, including 94V-0 certification. Suitable for through-hole termination on PCBs with a thickness of 1.78mm, this header is ideal for various applications. With a 4.2mm pitch and a 600V voltage rating, it guarantees efficient power transmission. Its Glow Wire Capable design adds an extra layer of safety, making it a trustworthy choice for your projects. The connector is fully shrouded and polarized for easy and secure mating, while its straight body orientation offers convenience in installation. UL and CSA agency certifications further attest to its quality and performance. RoHS compliant, this Mini-Fit Jr. Header is not only reliable but also environmentally friendly, making it a must-have component in your inventory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

