| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W20-14PW |
| Series: | 172647 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 4.2 mm |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Matte Tin |
| Part Aliases: | 1726470106 |
| SKU: | MOL172647-0106 |
MS3450W20-14PW
| Heilind Number: | MOL172647-0106 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W20-14PW |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Single Row, Vertical, 6 Circuits, Nylon, 94V-2, Matte Tin (Sn) Plating, Glow-Wire Capable, Black
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit Jr. Header. Designed for vertical orientation and featuring single-row construction, this component offers seamless integration into your electronic assemblies. With 6 circuits and a pitch of 4.2mm, it provides reliable and efficient power distribution. Crafted from PA Polyamide Nylon 6/6 with Matte Tin (Sn) plating, it ensures durability and performance, even in challenging environments. With a current rating of 9A and operating temperature range of -40 to 80°C, it is suitable for a wide range of applications. RoHS compliant and glow-wire capable, it meets stringent industry standards for safety and quality. Upgrade your connectivity solutions with the Mini-Fit Jr. Header.

