| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172673-2005 |
| Color: | Black |
| Series: | 172673 - Super Sabre |
| Amperage: | 34 A |
| Connector Type: | Super Sabre |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 7.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1726732005 |
| SKU: | MOL172673-2005 |
172673-2005
Specifications
Detailed Description
Elevate your power connections with the Super Sabre Nylon Connector, featuring a sleek black design that combines durability and style. With a high amperage rating of 34A, this plug connector ensures reliable performance in demanding applications. Its 7.5mm pitch and 5 contacts in a single row offer efficient connectivity, while the keying feature and polarized mating guarantee secure and accurate assembly. Crafted from high-quality nylon material, it is built to withstand extreme temperatures ranging from -40°C to 125°C, making it ideal for use in various environments. With certifications from CSA and UL agencies, you can trust in its safety and reliability. Perfect for wire-to-wire and wire-to-board connections in power circuits, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solution with the Super Sabre Connector for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||
| 09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||

