| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172675-1014 |
| Color: | Black |
| Series: | 172675 - Mini-Fit Plus HCS |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus HCS |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 220 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1726751014 |
| SKU: | MOL172675-1014 |
172675-1014
| Heilind Number: | MOL172675-1014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172675-1014 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Mini-Fit Plus HCS Header, Dual Row, Vertical, 10 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-2, Glow-Wire Capable, Gold (Au) Plating
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Plus HCS Vertical Header. Featuring 10 contacts in a 2-row configuration, this connector provides reliable performance with a 13A amperage rating and 600V voltage capacity. The black nylon housing ensures durability, while gold plating on the contacts guarantees optimal conductivity. With through-hole termination and PCB retention, installation is secure and straightforward. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. RoHS compliant and glow-wire capable, it meets stringent safety standards. Perfect for wire-to-board applications, the Mini-Fit Plus HCS Vertical Header is a key component in your power system setup.

