| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172699-1020 |
| Color: | Black |
| Series: | 172699 - Impact zX2 |
| Amperage: | .75 A |
| Connector Type: | Impact zX2 |
| Number of Contacts: | 160 |
| Number of Rows: | 16 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 150 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 95 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4 |
| Data Rate: | 28 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 160 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1726991020 |
| SKU: | MOL172699-1020 |
172699-1020
| Heilind Number: | MOL172699-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172699-1020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact zX2 95 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Unguided, 10 Columns, 160 Circuits, Plated Through Hole Dimension 0.36mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with the Impact zX2 95 Ohm 4 Pair Right-Angle Daughtercard Receptacle. Designed for high-speed data transmission at 28 Gb/s, this advanced connector features 160 contacts in 10 columns, ensuring reliable performance in demanding applications. With a compact, plated through-hole design and ground plane shield, it offers secure PCB mounting and optimal signal integrity. The lead-free, RoHS-compliant construction, along with gold contact plating, guarantees durability and compliance with environmental standards. Ideal for industrial and telecommunications systems, this connector is a versatile solution for your connectivity needs.

