172699-5020

Heilind Number:MOL172699-5020
Manufacturer:Molex
Manufacturer Number:172699-5020
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact zX2 95 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Right Guided, 10 Columns, 160 Circuits, Plated Through Hole Dimension 0.36mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172699-5020
Color:Black
Series:172699 - Impact zX2
Amperage:.75 A
Connector Type:Impact zX2
Number of Contacts:160
Number of Rows:16
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:150 V AC/DC
Shield Type:Ground Plane Shield
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:95 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:4
Data Rate:28 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:160
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Board to Board Configuration:Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1726995020
SKU:MOL172699-5020

Detailed Description

Introducing the Impact zX2 95 Ohm 4 Pair Right-Angle Daughtercard Receptacle, designed for high-performance connectivity in electronic systems. This black receptacle features a right guided orientation with 10 columns and 160 circuits, perfect for efficient signal transmission. With plated through hole termination and a lead-free construction, it meets stringent environmental standards. The compact design, with a 0.36mm dimension, offers versatility in PCB assembly. Boasting a contact material of High Performance Alloy (HPA) and gold plating in the mating area, it ensures reliable conductivity. Operating at 150V AC/DC, it is suitable for various power requirements. With ground plane shield and PCB retention, it guarantees signal integrity in demanding applications. RoHS compliant and UL agency certified, this connector is a trusted choice for board-to-board configurations. Whether in telecommunications, data centers, or industrial equipment, the Impact zX2 receptacle delivers uncompromising performance.