| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0016 |
| Color: | Green |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 13 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 130 °C |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Mixed Layout |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040016 FM13W6SA-K121 |
| SKU: | MOL172704-0016 |
172704-0016
| Heilind Number: | MOL172704-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0016 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 13 Circuits, 7 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Mixed Layout D-Sub Connector, tailor-made for seamless integration in electronic systems. This female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold over nickel phosphorus plating and a tin-plated shell, it guarantees optimal signal transmission while maintaining durability. Designed for versatility, it offers 13 circuits, with 7 signal contacts loaded for efficient data transfer. The vibrant green color adds a touch of visual distinction, while its IP20 rating ensures protection against solid objects. Operating flawlessly in a wide temperature range from -55 to 130°C, it's suitable for diverse environments. Its steel shell and copper alloy contacts with gold plating guarantee long-lasting performance, with a mating cycle of 500 ensuring consistent functionality. Whether for industrial or commercial use, this connector is a reliable solution for your connectivity needs.

