| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0019 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Shell Material: | Steel |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040019 FM17W5PA-K120 |
| SKU: | MOL172704-0019 |
172704-0019
| Heilind Number: | MOL172704-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0019 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 17 Circuits, 12 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector, designed for optimal performance in data and signal transmission. This male connector features a straight orientation and solder cup termination, ensuring secure and reliable connections. With gold over nickel phosphorus plating on the contacts and tin-plated shell with dimples, it offers excellent conductivity and durability. Perfect for a variety of applications, it includes 17 circuits with 12 signal contacts loaded, catering to your connectivity needs. RoHS compliant and featuring an IP20 rating, it guarantees both environmental friendliness and protection. Crafted with high-quality materials such as copper alloy contacts and steel shells, it ensures longevity and stability. Compatible with 20 AWG wire, it is versatile and efficient. Upgrade your connectivity system with the FCT Mixed Layout D-Sub Connector.

