| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0030 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040030 FM27W2SA-K121 |
| SKU: | MOL172704-0030 |
172704-0030
| Heilind Number: | MOL172704-0030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0030 |
| ECAD Model: |
Description:
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 27 Circuits, 25 Signal Contacts Loaded
More >>Specifications
Detailed Description
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector for top-notch performance. This female connector, featuring a straight orientation and solder cup termination method, is meticulously crafted with a gold over nickel phosphorus plating for superior conductivity. With 27 circuits and 25 signal contacts loaded, it ensures seamless data transmission. Designed for durability, the tin-plated shell without dimples offers reliable protection. Operating at 7.5 A and RoHS compliant, this connector guarantees both efficiency and environmental responsibility. Perfect for 20 AWG wire, its steel shell and copper alloy contacts make it a robust choice for various applications. Upgrade your connectivity solutions with FCT Products.

