| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0056 |
| Color: | Red |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| Pitch: | 2.54 mm |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right-Angle |
| Insert Material: | PBT |
| Shell Material: | Brass |
| Tail Length: | 10.5 mm |
| Operating Temperature Range: | -25 - 70 °C |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 500 |
| Panel Mount: | Rear |
| Panel Mount Method: | Thread-In |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Waterproof Dustproof: | Yes |
| Product Name: | FCT Products |
| Part Aliases: | 1727040056 FWDR25S25A |
| SKU: | MOL172704-0056 |
172704-0056
| Heilind Number: | MOL172704-0056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0056 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Plastic Watertight Frame, Snap-in Bolt, 25 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our FCT Standard-Density Waterproof D-Sub Connector. This female connector, designed for right-angle PCB through-hole mounting, boasts a robust construction featuring gold over nickel phosphorus plating and a plastic watertight frame with a snap-in bolt for secure installation. With 25 circuits in a vibrant red color, it ensures reliable performance in diverse applications. Meeting IP67 standards for dust and waterproofing, it guarantees durability in challenging environments. The copper alloy contacts with gold over nickel phosphorus plating offer excellent conductivity, while the brass shell with tin plating provides enhanced durability. Suitable for a wide temperature range from -25 to 70 °C, this connector is ideal for industrial and outdoor use. With features such as rear panel mounting with a thread-in method, PCB locator, and shielded design, it ensures easy installation and reliable signal transmission. RoHS compliant and designed for 500 mating cycles, it offers both environmental sustainability and long-term performance. Upgrade your connectivity setup with the FCT Standard-Density Waterproof D-Sub Connector, a versatile and reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2022 | 511885 - Change to Product.This notification is to inform that as the Pre-tinning Process has become highly Instable and inefficient to meet conformance the product has been reevaluated and planned not to pre-tin it. | Download | |||
| 05/31/2021 | 509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molex | Download | |||

