172704-0064

Heilind Number:MOL172704-0064
Manufacturer:Molex
Manufacturer Number:172704-0064
ECAD Model:
3D Model

Description:

FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, 10.3mm Tail Length, Gold Plating, 500 Mating Cycles, 15 Circuits, White Insulator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172704-0064
Series:172704
Amperage:7.5 A
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
IP Rating:IP20
Shell Plating:Tin
Orientation:Straight
Number of Positions:15
Shell Material:Steel
Product Name:FCT Products
Part Aliases:1727040064 F15S1G1
SKU:MOL172704-0064

Detailed Description

Enhance your connectivity with the FCT Standard-Density D-Sub Connector, designed for seamless integration in PCB applications. Featuring a female configuration with straight orientation and through-hole termination, it ensures reliable and secure connections. With gold plating, this connector guarantees optimal signal transmission and durability, rated for 500 mating cycles. Offering 15 circuits in a dual row setup, it accommodates a range of applications. Constructed with high-quality materials including copper alloy contacts and steel shells, it meets stringent quality standards. RoHS compliant and with an IP20 rating, it's ideal for various industrial and commercial environments. Elevate your connectivity solutions with FCT Products.