| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0081 |
| Series: | 172704 |
| Amperage: | 7.5 A |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Phosphorus |
| IP Rating: | IP67 |
| Shell Plating: | Tin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Brass |
| Wire Size: | 20 AWG |
| Product Name: | FCT Products |
| Part Aliases: | 1727040081 F25PA-K700 |
| SKU: | MOL172704-0081 |
172704-0081
| Heilind Number: | MOL172704-0081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0081 |
| ECAD Model: |
Description:
FCT Standard-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
More >>Specifications
Detailed Description
Ensure reliable connectivity with our FCT Standard-Density Waterproof D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, is designed for optimal performance in demanding environments. With gold over nickel phosphorus plating, it offers enhanced durability and corrosion resistance, making it suitable for applications requiring up to 500 mating cycles. Housing 25 circuits in a two-row configuration, this connector supports an amperage of 7.5 A. Its IP67 rating guarantees protection against dust and water ingress. Crafted from high-quality materials, including brass shell and copper alloy contacts with gold plating, it ensures secure and efficient signal transmission. Compliant with RoHS regulations, this connector is a reliable choice for various industrial and commercial applications. Discover the superior quality of FCT Products.

