| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0084 |
| Series: | 172704 |
| IP Rating: | IP50 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040084 F1042-1S |
| SKU: | MOL172704-0084 |
172704-0084
Specifications
Detailed Description
Protect your Size 1 Female D-sub connectors with the FCT Plastic Dust Cap in vibrant red. Designed for easy installation, this cap ensures reliable protection against dust and debris, maintaining optimal performance. With an IP50 rating and full RoHS compliance, you can trust in the quality and durability of this essential accessory. Keep your connectors secure and functioning flawlessly with the FCT Plastic Dust Cap.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0085 | FCT Plastic Dust Cap for Size 2 Male D-sub, Red | ![]() |
| Molex 172704-0093 | FCT Female Screw Lock, #4-40 Inner and Outer Thread, 12.70mm Length, Tin-Plated Steel | ![]() |
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.30µm Gold Mating Plating, with Plastic Retention Clip, 2.0A, 20 AWG or smaller | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


