| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0086 |
| Color: | Red |
| Series: | 172704 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040086 F1042-2S |
| SKU: | MOL172704-0086 |
172704-0086
| Heilind Number: | MOL172704-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0086 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 2 Female D-sub connectors with this FCT Plastic Dust Cap in vibrant Red. Designed for easy installation, this cap ensures dust and debris are kept out, maintaining optimal performance. Crafted from durable Polyethylene and RoHS compliant, it offers reliable protection while meeting environmental standards. Ideal for industrial applications, it features an IP50 rating for added durability. Upgrade your connector setup with this essential accessory from FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0134 | FCT High Voltage Contact, Male, Straight, Solder Cup, 0.80µm Gold Plating, 20 AWG or smaller | ![]() |
| Molex 172704-0135 | FCT High Voltage Contact, Female, Straight, Solder Cup, 1.3µm Gold Mating Plating, with Plastic Retention Clip, 2A, 20 AWG or Smaller | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


