| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0088 |
| Color: | Red |
| Series: | 172704 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040088 F1042-3S |
| SKU: | MOL172704-0088 |
172704-0088
| Heilind Number: | MOL172704-0088 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0088 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 3 Female D-sub connectors with this vibrant Red Plastic Dust Cap from FCT Products. Designed for optimal functionality, it ensures IP50-rated protection against dust and debris. Crafted from durable Polyethylene, this accessory guarantees long-lasting performance. Its easy-to-use design offers hassle-free installation and removal. Stay compliant with RoHS regulations while safeguarding your connectors with this essential accessory. Ideal for a wide range of applications, it's a must-have for maintaining the integrity of your connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||

