| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0092 |
| Color: | Red |
| Series: | 172704 |
| Accessory Type: | Dust Cap |
| IP Rating: | IP50 |
| Body Material: | Polyethylene |
| Shielded: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1727040092 F1042-5S |
| SKU: | MOL172704-0092 |
172704-0092
| Heilind Number: | MOL172704-0092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0092 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Protect your Size 5 Female D-sub connectors with this Plastic Dust Cap in vibrant Red. Designed for easy installation and removal, it ensures reliable shielding and IP50-rated protection against dust and debris. Crafted from durable Polyethylene, this cap is RoHS compliant, making it an environmentally friendly choice. Perfect for industrial or commercial applications, it guarantees optimal performance and longevity for your connectivity needs. Trust in FCT Products for quality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||

