| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0110 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Series: | 172704 |
| Product Name: | FCT Products |
| Part Aliases: | 1727040110 FKH1AE |
| SKU: | MOL172704-0110 |
172704-0110
Specifications
Detailed Description
Introducing the FCT Plastic Backshell for D-Sub Connectors, designed for optimal shielding in electronic connections. With a Shell Size 1 and a straight cable outlet, this backshell ensures secure and efficient cable management. Crafted from durable ABS and PC+ABS materials with nickel plating, it offers both strength and corrosion resistance. Compliant with RoHS standards, you can trust in its environmental sustainability. Part of the 172704 series, this backshell is a reliable choice for enhancing the performance of your D-Sub connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0078 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 500 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0118 | FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, Individually Packed | ![]() |
| Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits, White Insulator | ![]() |
| Molex 172704-0168 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits, White Insulator | ![]() |
| Molex 173112-0256 | FCT Knurled Thumb Screw Lock, #4-40 Thread, 27.3mm Length, Nickel-plated Brass | ![]() |
| Molex 504051-0601 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black | ![]() |
| Molex 53047-0210 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 2 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2026 | 517863 - Change to Product. Data sheet correction: Tighter tolerance specifications are not required from a design perspective and offer no added technical value. Maintaining the current tolerances will also ensure efficient and stable procurement of the items. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


