| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0120 |
| Series: | 172704 |
| Shell Plating: | Nickel |
| Shield Type: | Plated Plastic |
| Orientation: | Straight |
| Insert Material: | PC-ABS |
| Cable Diameter: | 4 - 12 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Metallized |
| Product Name: | FCT Products |
| Part Aliases: | 1727040120 FKC3GAE |
| SKU: | MOL172704-0120 |
172704-0120
| Heilind Number: | MOL172704-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0120 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub Connector with this Shielded Plastic Backshell. Designed for Shell Size 3 connectors, it features a straight cable outlet with a secure screw lock mechanism for easy installation. The nickel-plated shield and shielded plastic construction provide optimal protection against interference. Made of PC-ABS material, it ensures reliable performance in a wide operating temperature range from -35 to 95 °C. Suitable for cables with a diameter of 4 to 12 mm, this backshell is a high-quality accessory to safeguard your connectivity solutions. Fully RoHS compliant. Elevate your connector setup with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||
| 04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||

