| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0129 |
| Series: | 172704 |
| Amperage: | 2 A |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Right-Angle |
| Product Name: | FCT Products |
| Part Aliases: | 1727040129 FME008P102 |
| SKU: | MOL172704-0129 |
172704-0129
| Heilind Number: | MOL172704-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0129 |
| ECAD Model: |
Description:
FCT Coaxial Contact, 3 Pins, Male, Right-Angle, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
More >>Specifications
Detailed Description
Introducing the FCT Coaxial Contact - a high-performance male connector designed for seamless PCB integration. With three durable pins and a right-angle orientation, this connector ensures a secure and efficient connection in any setup. Featuring a 50 Ohm impedance and 1.30µm gold plating, it guarantees optimal signal transmission with minimal interference. Crafted from copper alloy with gold over nickel plating, the contact material ensures long-lasting durability and reliable performance. RoHS compliant and with a 2A amperage rating, it meets stringent quality standards for environmental responsibility and safety. Ideal for use in a variety of applications, this FCT Coaxial Contact is a versatile and essential component in your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||

