| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0131 |
| Series: | 172704 |
| Amperage: | 2 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Coaxial |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Cable Type: | RG-179BU, RG-187AU |
| Operating Temperature Range: | -55 - 135 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 200 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 1.300 µm |
| Product Name: | FCT Products |
| Part Aliases: | 1727040131 FMS002S102 |
| SKU: | MOL172704-0131 |
172704-0131
| Heilind Number: | MOL172704-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0131 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Coaxial Contact, Female, Straight, Crimp, 75 Ohms, 1.30µm Gold Plating, for RG-179BU or RG-187AU Cable
More >>Specifications
Detailed Description
Enhance connectivity with our FCT Coaxial Contact, meticulously designed for optimal performance in electronic systems. This female contact features a straight orientation and crimp termination method, ensuring secure and efficient connections. With 75 Ohm impedance and 1.30µm gold plating over copper alloy, it guarantees high conductivity and durability. Suitable for RG-179BU or RG-187AU cables, it accommodates various applications with ease. Operating reliably in temperatures ranging from -55 to 135 °C, this contact is built to withstand harsh environments. Compliant with RoHS standards, it is an environmentally friendly choice for your connectivity needs. Perfect for mixed layout setups, it offers versatility and reliability in every use. Trust in FCT Products for top-quality connectors that deliver exceptional performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download | |||


