| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0177 |
| Series: | 172704 |
| Shell Plating: | Nickel |
| Shield Type: | Plated Plastic |
| Orientation: | 70° Angle |
| Insert Material: | PC-ABS |
| Cable Diameter: | 6 - 13 mm |
| Operating Temperature Range: | -35 - 95 °C |
| Shielded: | Yes |
| Type: | Metallized |
| Product Name: | FCT Products |
| Part Aliases: | 1727040177 FKC4AE |
| SKU: | MOL172704-0177 |
172704-0177
| Heilind Number: | MOL172704-0177 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0177 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, 70° Angle Cable Outlet, with Screw Lock
More >>Specifications
Detailed Description
Enhance the connectivity of your D-Sub Connector with our Shielded Plastic Backshell, designed for Shell Size 4 applications. Featuring a 70° Angle Cable Outlet with Screw Lock mechanism, it ensures secure and reliable connections. The Nickel-plated shell offers durability and effective shielding, while the Plated Plastic construction adds an extra layer of protection. With a wide cable diameter range of 6-13mm, it accommodates various wiring needs. Crafted from high-quality PC-ABS material, it can withstand operating temperatures ranging from -35 to 95°C. Perfect for industrial and commercial use, this Metallized backshell guarantees optimal performance while meeting RoHS compliance standards. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||

