| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0181 |
| Series: | 172704 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Backshell Material: | ABS / PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040181 FKH5AE |
| SKU: | MOL172704-0181 |
172704-0181
| Heilind Number: | MOL172704-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0181 |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 5, Straight Cable Outlet
More >>Specifications
Detailed Description
Enhance the performance of your D-Sub connectors with our Shielded Plastic Backshell, designed for Shell Size 5 configurations. Constructed from durable ABS and PC+ABS materials with a nickel plating, this backshell ensures reliable connectivity and EMI protection. Its straight cable outlet allows for easy installation, making it ideal for a variety of applications. Compliant with RoHS regulations, you can trust in the quality and sustainability of this essential component. Elevate your connectivity solutions with FCT Products.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | 515786 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. It will only result in a change to raw material. | Download | |||

