| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0190 |
| Series: | 172704 |
| Amperage: | 40 A |
| Gender: | Female |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | High Power |
| Orientation: | Right-Angle |
| Operating Temperature Range: | -55 - 155 °C |
| Contact Mating Area Plating Thickness: | .8 µm |
| Mating Cycles: | 500 |
| Type: | Mixed Layout |
| Contact Termination Plating Thickness: | 5 µm |
| Retainer Clip Material: | Copper Alloy |
| Product Name: | FCT Products |
| Part Aliases: | 1727040190 FMP012S104 |
| SKU: | MOL172704-0190 |
172704-0190
| Heilind Number: | MOL172704-0190 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0190 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT High Power Contact, Female, Right-Angle, PCB Through Hole, 0.80µm Gold Plating, 40.0A, 5.08mm Four Pronged Footprint
More >>Specifications
Detailed Description
Enhance your power connections with our FCT High Power Contact - a female connector designed for efficient PCB Through Hole mounting. Featuring durable Copper Alloy construction with a protective layer of Gold over Nickel plating, it ensures reliable conductivity in high-current applications. The Right-Angle orientation and 5.08mm Four Pronged Footprint offer versatility in installation, while the 40A rating guarantees robust performance. With an operating temperature range of -55 to 155°C and a mating cycle of 500, it's ideal for demanding environments. RoHS compliant and part of our premium FCT Products line, this connector is a top choice for professionals in need of secure and efficient power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

