| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172704-0195 |
| Series: | 172704 |
| IP Rating: | IP67 |
| Thread Size: | 4-40 |
| Shield Type: | Shielded Plastic |
| Orientation: | Straight |
| Thread Type: | Standard |
| Seal Material: | Elastomer |
| Cable Diameter: | 8 - 10.5 mm |
| Operating Temperature Range: | -25 - 70 °C |
| Shielded: | Yes |
| Mounting Hardware Type: | Locking Screw |
| Waterproof Dustproof: | Yes |
| Screw Material: | Brass |
| Backshell Material: | PC+ABS |
| Backshell Plating: | Nickel |
| Product Name: | FCT Products |
| Part Aliases: | 1727040195 FWA3GAE |
| SKU: | MOL172704-0195 |
172704-0195
| Heilind Number: | MOL172704-0195 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172704-0195 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 3, Straight Cable Outlet, IP67 Waterproof, with Locking Screws
More >>Specifications
Detailed Description
Enhance the durability and performance of your D-Sub Connector with this FCT Plastic Backshell. Designed for Shielded applications, this backshell features a Shell Size 3 with a Straight Cable Outlet for seamless connectivity. Boasting an IP67 Waterproof rating, it ensures reliable operation even in challenging environments. The inclusion of Locking Screws provides added security. Crafted from high-quality PC+ABS with Nickel plating, this backshell guarantees longevity. Suitable for cables with a diameter of 8 to 10.5 mm, it offers a perfect fit. With an operating temperature range of -25 to 70 °C, it's ideal for various industrial settings. RoHS compliant and featuring brass Locking Screws, this backshell is a reliable choice for your connectivity needs.

