| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172709-2005 |
| Part Aliases: | 1727092005 |
| SKU: | MOL172709-2005 |
172709-2005
| Heilind Number: | MOL172709-2005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172709-2005 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini-Fit Sigma Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Glow-Wire Capable, 5 Circuits, Natural
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516053 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is going to be adding new Tooling for the production of the parts on the impacted list. There will be no impact on the Fit, Form, Function or Appearance of any product based on this tooling addition. | Download | |||

