| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172718-1112 |
| Series: | 172718 - Mini-Fit TPA2 |
| Amperage: | 11 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.98 - 2.55 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727181112 |
| SKU: | MOL172718-1112 |
172718-1112
| Heilind Number: | MOL172718-1112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172718-1112 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Bag
More >>Specifications
Detailed Description
Enhance your power connections with the Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable phosphor bronze with pre-plated tin, this terminal ensures reliable conductivity for 16 AWG wires. With a 1.98-2.55mm insulation diameter, it's perfect for a secure fit in various applications. Rated for 11A and 600V AC/DC, it guarantees efficient power transmission. Designed for easy installation, it supports crimp or compression termination methods. RoHS compliant and part of the Mini-Fit Connector System, it's a high-quality solution for wire-to-wire or wire-to-board connections in demanding environments. Elevate your connectivity with this essential component.

