| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172718-2122 |
| Series: | 172718 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 600 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.55 - 3.14 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727182122 |
| SKU: | MOL172718-2122 |
172718-2122
| Heilind Number: | MOL172718-2122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172718-2122 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 2.55-3.14mm Insulation Diameter, Bag
More >>Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from high-quality brass with pre-plated tin for optimal performance, this terminal is designed for 16 AWG wires with an insulation diameter of 2.55-3.14mm. Delivering a reliable current of 11.5 A at 600 V AC/DC, it ensures secure and efficient power transmission in various applications. With a durable construction and tin plating on the mating and termination areas, this terminal guarantees long-lasting functionality even in demanding environments. Perfect for Wire to Wire and Wire to Board connections, it is a versatile component in the Mini-Fit Connector System, offering 30 mating cycles for extended use. Compliant with RoHS standards, it upholds our commitment to environmental responsibility. Elevate your power connections with this essential component, part of our Fit Family Power Connectors range.

