| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 172718-4122 |
| Series: | 172718 - Mini-Fit TPA2 |
| Amperage: | 11.5 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Voltage: | 600 V AC/DC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.1 - 2.85 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 1727184122 |
| SKU: | MOL172718-4122 |
172718-4122
| Heilind Number: | MOL172718-4122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 172718-4122 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Bag
More >>Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable brass with pre-plated tin for lasting performance, this terminal is designed for 18-20 AWG wires, accommodating insulation diameters of 2.10-2.85mm. With a current rating of 11.5 A and a maximum voltage of 600 V AC/DC, it ensures reliable power transmission. Suitable for both wire-to-wire and wire-to-board applications, its crimp or compression termination method offers secure connectivity. RoHS-compliant and a part of the Mini-Fit Connector System, it guarantees quality and compatibility for your projects. Whether for industrial or DIY use, this terminal is essential for your power connector needs.

