172718-6111

Heilind Number:MOL172718-6111
Manufacturer:Molex
Manufacturer Number:172718-6111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172718-6111
Series:172718 - Mini-Fit TPA2
Amperage:11 A
Connector Type:Mini-Fit TPA2
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V AC/DC
Packaging:Reel
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.65 - 2.38 mm
Product Name:Mini-Fit Sigma
Part Aliases:1727186111
SKU:MOL172718-6111

Detailed Description

Enhance power connectivity with our Mini-Fit TPA2 Female Crimp Terminal, designed for 22-24 AWG wires. Crafted from durable phosphor bronze with pre-plated tin for reliable conductivity, this terminal accommodates insulation diameters of 1.65-2.38mm. Ideal for power applications, it offers a secure crimp or compression termination method. With a 600V AC/DC rating and 11A capacity, it ensures efficient performance. Packaged on a reel for convenience, this terminal, part of the Mini-Fit TPA2 series, guarantees quality and compliance with RoHS standards. Suitable for wire-to-wire or wire-to-board connections, it is a vital component for various electronic setups.